Relay Sockets & Hardware S157-3PE00=Relay Skt
TE Connectivity 4-1608090-1 technical specifications.
| Gender | Female |
| Mount | Socket |
| Number of Contacts | 11 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1608090-1 to view detailed technical specifications.
No datasheet is available for this part.