This cable tie is made from polyamide material with a black color. It is compliant with ELV regulations and is not applicable to lead-free requirements. The tie has a length of 178mm and a width of 4.8mm, with a thickness of 0.049inch. It is available in a package quantity of 1000, packaged in a box. The tie is designed for use in cable management applications.
TE Connectivity 4-160974-2 technical specifications.
| Body Material | Polyamide |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 178mm |
| Material | Polyamide |
| Mount | Free Hanging |
| Package Quantity | 1000 |
| Packaging | Box |
| Series | AMP-TY |
| Thickness | 0.049inch |
| Width | 4.8mm |
| RoHS | Compliant |
No datasheet is available for this part.