
This 64-position female card edge connector from TE Connectivity features a black thermoplastic housing and gold-plated copper alloy contacts. It is compliant with ELV and RoHS regulations, and is suitable for use in temperatures ranging from -40°C to 85°C. The connector is lead-free and has a 2mm pitch, making it suitable for use in a variety of applications.
TE Connectivity 4-1612163-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1612163-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.