
This 164-position 2-row female card edge connector features a black housing and copper alloy contacts with gold plating. It is compliant with ELV and RoHS regulations. The connector has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is rated for a maximum voltage of 50V AC and is suitable for through-hole mounting.
TE Connectivity 4-1612163-4 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Through Hole |
| Number of Contacts | 164 |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Tail Length | 2.3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1612163-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.