RES SMD 255 OHM 0.1% 1/8W 1206
Sign in to ask questions about the TE Connectivity 4-1614972-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1614972-0 technical specifications.
| Case Code (Imperial) | 1206 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| ELV | Compliant |
| Height | 0.026inch |
| Length | 0.12inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 150V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 255R |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Termination | Solder |
| Tolerance | 0.1% |
| Voltage Rating | 150V |
| Weight | 16.187578mg |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1614972-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.