The 4-1614972-1 resistor from TE Connectivity is a 1206 package component with a resistance of 261 ohms and a tolerance of 0.1%. It features tin plating and is rated for operation between -55°C and 155°C. The resistor is available in quantities of 1000 and is packaged in tape and reel. It is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 4-1614972-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1614972-1 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.026inch |
| Length | 0.12inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 261R |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 0.1% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1614972-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.