This 1206 resistor from TE Connectivity features a resistance of 280 ohms with a tolerance of 0.1%. It has a maximum power dissipation of 125 milliwatts and is available in a tape and reel packaging format with 1000 units per package. The resistor operates over a temperature range of -55°C to 155°C and is RoHS compliant. It has a tin contact plating and measures 0.026 inch in height, 0.061 inch in width, and 0.12 inch in length.
TE Connectivity 4-1614972-4 technical specifications.
| Package/Case | 1206 |
| Contact Plating | Tin |
| Height | 0.026inch |
| Length | 0.12inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 125mW |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 280R |
| RoHS Compliant | Yes |
| Series | CPF, Neohm |
| Tolerance | 0.1% |
| Width | 0.061inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1614972-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.