This 2-terminal axial resistor from TE Connectivity features a rectangular construction with a maximum operating temperature of 350°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 7W and is packaged in bulk. It is RoHS compliant and has a tolerance of 5%. The resistor is available in the SBC and CGS series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1623732-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 7mm |
| Height | 0.315inch |
| Length | 1.496inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 560R |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1623732-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.