Res Wirewound 56 Ohm 5% 7W ±200ppm/C Ceramic AXL Thru-Hole
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 7mm |
| Height | 0.315inch |
| Length | 1.496inch |
| Max Operating Temperature | 350°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 56R |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 0.276inch |
| RoHS | Compliant |