This axial resistor features a rectangular construction with a maximum power dissipation of 7W. It has a resistance of 5.6 ohms with a tolerance of 10%. The resistor is available in a bulk packaging quantity of 1000 units. It is RoHS compliant and suitable for through hole mounting. The operating temperature range is from -55°C to 350°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1623732-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Construction | Rectangular |
| Depth | 7mm |
| Height | 0.315inch |
| Length | 1.496inch |
| Max Operating Temperature | 350°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 7W |
| Military Standard | Not |
| Mount | Through Hole |
| Number of Terminations | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 5.6R |
| RoHS Compliant | Yes |
| Series | SBC, CGS |
| Termination | Axial |
| Tolerance | 10% |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1623732-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
