
Ind High Frequency Chip Unshielded Wirewound 9.5nH 5% 250MHz 18Q-Factor 480mA 0402 T/R
TE Connectivity 4-1624112-1 technical specifications.
| Package/Case | 0402 |
| Inductance | 9.5nH |
| Max DC Current | 480mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1624112-1 to view detailed technical specifications.
No datasheet is available for this part.