This 0805 inductor from TE Connectivity features a DC resistance of 560 milliohms and a maximum DC current of 400 milliamps. It operates within a temperature range of -40°C to 125°C and has a self-resonant frequency of 920 MHz. The inductor is packaged in tape and reel format and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1624113-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 0805 |
| DC Current | 400mA |
| DC Resistance (DCR) | 560mR |
| Depth | 1.73mm |
| Inductance | 150nH |
| Length | 2.29mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 920MHz |
| Shielding | Unshielded |
| Test Frequency | 250MHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1624113-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.