RES CHAS MNT 3.3K OHM 5% 25W
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1625971-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1625971-4 technical specifications.
| Package/Case | Aluminum |
| Depth | 28mm |
| Height | 15mm |
| Lead/Base Style | Solder |
| Length | 51.8mm |
| Max Power Dissipation | 25W |
| Mount | Flanges |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 3.3kR |
| RoHS Compliant | Yes |
| Series | HS, CGS |
| Termination | Axial |
| Tolerance | 5% |
| Width | 1.102inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1625971-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.