
40-position, 2-row shrouded header and receptacle connector for board-to-board applications. Features a 0.8mm pitch, 1.25A contact current rating, and gold-plated bronze contacts with 0.25um plating. Surface mount termination with vertical orientation and a 3.05mm height. Operates within a -85°C to 257°C temperature range, offering 50R impedance and a 25mm stack height. Packaged in tape and reel for automated assembly.
TE Connectivity 4-1658012-1 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.25A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 3.05mm |
| Housing Color | Black |
| Impedance | 50R |
| Mated Stacking Heights | 30mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 475 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Plating Thickness | 0.25um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.136371inch |
| Selectively Loaded | Fully |
| Series | MICTOR |
| Stack Height | 25mm |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1658012-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
