120-position, 2-row vertical shrouded header receptacle for board-to-board applications. Features a 0.8mm pitch and 3.05mm height with gold-plated bronze contacts rated for 1.25A. Designed for surface mount termination with a 50-ohm impedance and a mated stacking height of 30mm. Operates within a temperature range of -85°C to 257°C, is RoHS compliant, and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1658012-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1658012-3 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.25A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Height | 3.05mm |
| Housing Color | Black |
| Impedance | 50R |
| Mated Stacking Heights | 30mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 475 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Plating Thickness | 0.25um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.136371inch |
| Selectively Loaded | Fully |
| Series | MICTOR, AMP |
| Stack Height | 25mm |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1658012-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.