
0.8mm pitch, 2-row, 40-position male header for board-to-board applications. Features gold-plated bronze square contacts with a 1.25A current rating and 50 Ohm impedance. Surface mount vertical orientation with a 10.06mm height and 11mm mated stacking height. Operates within a -85°C to 257°C temperature range. Supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.25A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Gender | Male |
| Height | 10.06mm |
| Housing Color | Black |
| Impedance | 50R |
| Mated Stacking Heights | 11mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.73mm |
| Selectively Loaded | Fully |
| Series | Mictor SB |
| Stack Height | 0.433inch |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |