
120-position, 2-row male header with 0.8mm pitch, designed for board-to-board applications. Features gold-plated bronze square contacts with a 1.25A current rating and 50 Ohm impedance. This vertical, surface-mount component offers a 16mm mated stacking height and operates within a -85°C to 257°C temperature range. Compliant with ELV and RoHS standards, it is supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity 4-1658047-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1658047-3 technical specifications.
| Boss | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.25A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Gender | Male |
| Height | 0.6043inch |
| Housing Color | Black |
| Impedance | 50R |
| Mated Stacking Heights | 16mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 125 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 4.02mm |
| Selectively Loaded | Fully |
| Series | Mictor SB |
| Stack Height | 16mm |
| Stackable | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1658047-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.