7-position, 2-row wire housing for signal applications, featuring a PBT body and blue color. This hybrid, polarized, sealable wire-to-wire connector system utilizes 0.063-inch mating tab width contacts and offers a 0.157-inch pitch with 0.236-inch row spacing. Designed for cable mounting with a panel mount option, it operates within a -40°C to 140°C temperature range and boasts UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 4-1670214-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1670214-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 1.5669inch |
| Housing Color | Blue |
| Hybrid Connector | Yes |
| Length | 1.6732inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 7 |
| Number of Rows | 2 |
| Package Quantity | 250 |
| Packaging | Carton |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K/2.8 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 48.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1670214-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.