
12-position, 2-row wire housing for signal applications, featuring a PBT body and female socket contacts. This free-hanging, wire-to-wire connector system offers a 4mm pitch and is designed for crimp termination. With a temperature range of -40°C to 140°C and UL94 V-0 flammability rating, it is sealable and polarized. Packaged in a box of 300, this automotive-grade component is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1703639-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.23inch |
| Hybrid Connector | No |
| Length | 2.13inch |
| Mating Tab Width | 0.063inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Package Quantity | 300 |
| Packaging | Box |
| Pitch | 0.157inch |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 1.5K |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 25.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1703639-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.