Four-position, two-row wire-to-wire connector housing with a 6mm pitch, designed for signal applications. Features a blue PBT body, male gender, and accepts 0.11-inch mating tab width contacts. This panel-mount housing offers a maximum operating temperature of 140°C and is UL94 V-0 flammability rated. It is polarized, sealable, and serviceable, with a 27mm height and 48.1mm width.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1703818-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 27mm |
| Hybrid Connector | No |
| Length | 1.1456inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 210 |
| Packaging | Box |
| Pitch | 6mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.236inch |
| Sealable | Yes (With) |
| Series | Heavy Duty Sealed Connector Series (HDSCS), MCP 2.8 |
| Serviceable | Yes |
| Strain Relief | Add By Accessory |
| Termination | Crimp |
| Width | 48.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1703818-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.