3-position male pin header for board-to-board applications. Features a 2.5mm pitch, 7.5mm contact mating length, and 0.142 inch tail length for solder termination. Rated for 250V AC and 350V DC, with a 3.5A contact current rating. Constructed with brass contacts and nylon insulation, it offers UL94 V-0 flammability rating and operates within a -20°C to 95°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-171825-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Contact Current Rating | 3.5A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 7.5mm |
| Contact Plating | Copper, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.409inch |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Length | 7.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 2.5mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EI |
| Strain Relief | No (Without) |
| Tail Length | 0.142inch |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-171825-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.