2-position, 1-row wire-to-board header with a 2.5mm pitch. Features brass male pin contacts with tin plating over copper, rated for 3.5A and 250V AC / 350V DC. The horizontal, right-angle, through-hole mounted header has a nylon housing and insulation in blue, with a maximum operating temperature of 95°C. Compliant with RoHS and ELV standards, it offers mating alignment and retention.
TE Connectivity 4-171826-2 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Contact Current Rating | 3.5A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 7.5mm |
| Contact Plating | Copper, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.264inch |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| PCB Thickness | 0.063inch |
| Pitch | 2.5mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EI |
| Strain Relief | No (Without) |
| Tail Length | 0.142inch |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-171826-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
