3-position, 1-row wire-to-board header with 2.5mm pitch. Features male pin contacts with brass material, tin plating over copper, and a 3.5A current rating. Designed for solder termination with a horizontal, right-angle orientation and through-hole mounting. Includes mating alignment and retention, with a maximum operating temperature of 95°C. Housing and insulation are blue nylon, with UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-171826-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-171826-3 technical specifications.
| Approvals | UL |
| Backwall/Post Interruptions | No (Without) |
| Contact Current Rating | 3.5A |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 7.5mm |
| Contact Plating | Copper, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.264inch |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Length | 1.181inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Package Quantity | 1000 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| PCB Thickness | 0.063inch |
| Pitch | 2.5mm |
| Plating Thickness | 0.8um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EI |
| Strain Relief | No (Without) |
| Tail Length | 0.142inch |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-171826-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.