
4-position, 1-row male pin header with 2.5mm pitch, designed for through-hole mounting with horizontal PCB orientation. Features brass contacts with copper and tin plating, offering a tin mating finish and square contact shape. Rated for 250V AC and 350V DC, with UL94 V-0 flammability rating and UL approval. Constructed with blue nylon insulation and housing, this RoHS and ELV compliant component is supplied in bags of 500.
TE Connectivity 4-171826-4 technical specifications.
| Approvals | UL |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 2.5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EI |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-171826-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.