7-position, 1-row horizontal through-hole header with a 2.5mm pitch. Features brass male pin contacts with copper and tin plating, offering a tin mating finish. The blue nylon housing and insulation meet UL94 V-0 flammability rating. Rated for 250V AC and 350V DC, this connector is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 4-171826-7 technical specifications.
| Approvals | UL |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Copper, Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Blue |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Mount | Through Hole |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Number of Rows | 1 |
| Orientation | Horizontal |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Horizontal |
| Pitch | 2.5mm |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EI |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
No datasheet is available for this part.