Three-position, single-row, straight, female wire-to-wire connector housing with a 2.54mm pitch. Features PBT body material, violet color, and is designed for signal applications. Operating temperature range from -40°C to 80°C, with a UL94 HB flammability rating. Cable mountable and polarized, this housing is compliant with ELV and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1718346-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Violet |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.244inch |
| Hybrid Connector | No |
| Length | 10mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Box |
| Pitch | 2.54mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 0.657inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1718346-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.