Conn Shrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Post Length | 2.9mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Connector Lock | No (Without) |
| Mount | Through Hole |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Vertical |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |