
Surface mount, right-angle power connector for cable-to-board applications. Features 5 positions and 5 contacts with gold-plated contacts and nickel plating. Designed for a 0.8mm pitch and 1.57mm PCB thickness, this shielded receptacle offers 5000 mating cycles and operates within a -40°C to 85°C temperature range. Housing and insulation are black, with a UL94 V-0 flammability rating.
TE Connectivity 4-1734035-2 technical specifications.
| Package/Case | SMD/SMT |
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Mating Cycles | 5000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Horizontal |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| PCB Thickness | 1.57mm |
| Pitch | 0.8mm |
| Plating | Nickel |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734035-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
