USB Connector type A Stacked
TE Connectivity 4-1734062-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Black |
| Insulation Color | Black |
| Mount | Through Hole, Edge, Board, Horizontal |
| Number of Contacts | 8 |
| Number of Ports | 2 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Plating | Copper |
| Plating Thickness | 0.762um |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.81mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734062-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.