
TE Connectivity 4-1734081-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Mating Cycles | 1500 |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Horizontal |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Tray |
| Plating | Copper |
| Plating Thickness | 0.762um |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 2.8mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734081-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.