Right-angle, through-hole modular jack with 8 positions and 1 port, designed for RJ11 applications. Features gold-plated bronze contacts and a thermoplastic dielectric. This unshielded connector offers a 2.54mm pitch and is rated UL94 V-0 for flammability. It is RoHS and ELV compliant, with a grey housing and a 4.06mm tail length for solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1734216-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1734216-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Dielectric Material | Thermoplastic |
| Direction | Down |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Keyed | No |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 90 |
| Packaging | Carton |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PCF |
| Shielding | Unshielded |
| Tail Length | 4.06mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734216-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.