
Dualport D-Subminiature connector featuring two right-angle signal ports for through-hole mounting. Copper alloy contacts with gold plating ensure reliable signal transmission, rated for 250V and a maximum operating voltage of 600V AC. The black steel shell houses a UL94 V-0 rated housing, operating within a temperature range of -55°C to 105°C. This connector is RoHS and ELV compliant, with solder termination and PCB mount retention.
TE Connectivity 4-1734279-3 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (AC) | 600V |
| Mount | Through Hole |
| Number of Ports | 2 |
| Orientation | Right Angle |
| Package Quantity | 3600 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734279-3 to view detailed technical specifications.
No datasheet is available for this part.