
38-position, 2-row vertical socket strip with 2mm pitch and 2.6mm contact post length. Features brass contacts with gold, tin, and matte plating, rated for 1A current and 250V AC. Thermoplastic insulation in black, with a black housing, suitable for 1.57mm PCB thickness. Operates between -40°C and 105°C, with UL94 V-0 flammability rating. Through-hole termination and tray packaging.
TE Connectivity 4-1734506-2 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 2.6mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 105 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.079inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Selectively Loaded | No (Without) |
| Series | AMPMODU |
| Shrouded | No (Without) |
| Stack Height | 4.5mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734506-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.