TE Connectivity 4-1734577-1 technical specifications.
| Color | Yellow, Green, Orange |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Tail Length | 3.25mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734577-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.