
42-position, 0.5mm pitch flex-to-board receptacle connector with a right-angle, surface mount termination. Features gold-plated bronze contacts rated for 500mA and 250V AC, operating between -40°C and 85°C. This shrouded, unshielded header offers mating alignment and PCB mount retention, with a 2.05mm height and 26.43mm length. UL94 V-0 flammability rating and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1734592-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1734592-2 technical specifications.
| Connector System | Flex-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 2.05mm |
| Housing Color | Natural |
| Length | 26.43mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.5mm |
| Plating Thickness | 0.025um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | FPC |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 5.1mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734592-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.