
45-position, 0.5mm pitch flex-to-board connector with a right-angle surface mount orientation. Features a beige thermoplastic actuator and bronze contacts with gold plating, rated for 500mA and 250V AC. This shrouded, female receptacle offers bottom contact location and includes PCB mount retention. Operating temperature range is -40°C to 85°C, with a flammability rating of UL94 V-0.
Sign in to ask questions about the TE Connectivity 4-1734592-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1734592-5 technical specifications.
| Actuator Color | Beige |
| Actuator Material | Thermoplastic |
| Connector System | Flex-to-Board |
| Contact Current Rating | 500mA |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.05mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 1.0996inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 45 |
| Number of Positions | 45 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.5mm |
| Plating Thickness | 0.025um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | FPC |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 5.1mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734592-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
