
0.5mm pitch flex-to-board connector with 46 positions and 46 contacts. Features a right-angle, surface mount termination with a 2.05mm height and 28.43mm length. Gold-plated bronze contacts offer a 500mA current rating and 250V voltage rating. Housing is natural thermoplastic with a beige actuator, rated UL94 V-0 for flammability. Operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1734592-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 4-1734592-6 technical specifications.
| Actuator Color | Beige |
| Actuator Material | Thermoplastic |
| Connector System | Flex-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.05mm |
| Housing Color | Natural |
| Length | 28.43mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 46 |
| Number of Positions | 46 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.5mm |
| Plating Thickness | 0.025um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 5.1mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734592-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.