
3-position vertical wire-to-board header with a 0.049-inch pitch, featuring male pin contacts made of bronze with tin mating finish and nickel, tin, matte plating. This through-hole mount component offers a 100V AC voltage rating and 800mA contact current rating, operating between -25°C and 85°C. The natural colored nylon insulation and housing, along with a 0.185-inch height and 3.2mm width, support discrete wire connection up to 28AWG.
TE Connectivity 4-1734598-3 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 800mA |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin, Matte |
| Contact Post Length | 0.146inch |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.185inch |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 0.216inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 110 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | High Performance Interconnect (HPI) |
| Strain Relief | No (Without) |
| Tail Length | 3.7mm |
| Termination | Through Hole |
| Voltage Rating (AC) | 100V |
| Width | 3.2mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734598-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.