
Four-position shrouded header for wire-to-board applications. Features a 1.25mm pitch and through-hole termination with a 3.7mm tail length. Contact current rating is 800mA, with male pin contacts made of bronze and plated with nickel, tin, and matte. The header has a 0.185-inch height, 0.266-inch length, and 3.2mm width, operating within a -25°C to 85°C temperature range. UL94 V-0 flammability rating and RoHS compliance are included.
TE Connectivity 4-1734598-4 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 800mA |
| Contact Material | Bronze |
| Contact Plating | Nickel, Tin, Matte |
| Contact Post Length | 0.146inch |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.185inch |
| Housing Color | Natural |
| Length | 0.266inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | HPI |
| Strain Relief | No (Without) |
| Tail Length | 3.7mm |
| Termination | Through Hole |
| Width | 3.2mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734598-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
