Conn Shrouded Header HDR 5 POS 1.25mm Solder ST Thru-Hole Box/Tube
TE Connectivity 4-1734598-5 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 5 |
| Terminal Pitch | 1.25mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 0.8/ContactA |
| Max Voltage Rating | 100VAC |
| Height | 4.7mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.