
0.5mm pitch, 40-position, single-row female flex-to-board header with straight orientation and surface mount termination. Features gold-plated bronze contacts rated for 500mA and 50V AC, housed in a black thermoplastic UL94 V-0 rated material. Includes mating alignment and PCB mount retention, with a compact 3.3mm depth and 25.7mm length. Packaged on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1734742-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Brown |
| Actuator Material | Thermoplastic |
| Connector System | Flex-to-Board |
| Contact Current Rating | 500mA |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 3.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 0.1633inch |
| Housing Color | Black |
| Length | 25.7mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -4°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.5mm |
| Plating Thickness | 0.03um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| Width | 3.8mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734742-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
