
0.5mm pitch flex-to-board connector, female, right angle surface mount header with 40 positions and 40 contacts. Features gold-plated bronze contacts rated for 500mA and 250V operating voltage. Beige thermoplastic actuator, natural housing, and UL94 V-0 flammability rating. Designed for signal applications with tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1734839-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Beige |
| Actuator Material | Thermoplastic |
| Circuit Application | Signal |
| Connector System | Flex-to-Board |
| Contact Current Rating | 500mA |
| Contact Location | Top |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.05mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 25.43mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 0.5mm |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 5.1mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734839-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
