
42-position, 0.5mm pitch, right-angle, surface-mount flexible flat cable connector with a female gender. Features a thermoplastic actuator and bronze contacts with gold plating, rated for 500mA and 250V. This ZIF/LIF connector system offers flex-to-board connectivity with a shrouded design and tape and reel packaging. Operating temperature range is -40°C to 85°C, with a UL94 V-0 flammability rating.
TE Connectivity 4-1734839-2 technical specifications.
| Actuator Color | Beige |
| Actuator Material | Thermoplastic |
| Connector System | Flex-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 2.05mm |
| Housing Color | Natural |
| Length | 26.43mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 42 |
| Number of Positions | 42 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| Width | 5.1mm |
| Wire/Cable Type | Flat Flex |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734839-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.