
164-position, 2-row straight card edge connector with 1mm pitch, designed for board-to-board applications. Features gold, tin, and matte contact plating on bronze contacts, a 1.1A current rating, and a 50V AC maximum voltage rating. This female connector utilizes a surface mount termination method with solder, a nylon insulation material, and a white housing. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 4-1734857-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Current Rating | 1.1A |
| ELV | Compliant |
| Gender | Female |
| Height | 0.394inch |
| Housing Color | White |
| Insulation Material | Nylon |
| Length | 3.504inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Positions | 164 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 9.1g |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-1734857-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.