8-position, 2-row right-angle rectangular connector for signal applications. Features brass contacts with tin plating, a white housing, and a 3.5mm pitch. Rated for 12V DC max, with operating temperatures from -22°C to 221°C. Through-hole mount with solder termination, suitable for 1.6mm PCB thickness. Compliant with ELV and RoHS standards, with a UL94 HB flammability rating.
TE Connectivity 4-173856-1 technical specifications.
| Circuit Application | Signal |
| Color | White |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | White |
| Length | 0.732inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Number of Signal Positions | 8 |
| Orientation | Right Angle |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Thickness | 1.6mm |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 39.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-173856-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.