
2-position, 1-row shrouded header with a 2mm pitch, designed for discrete wire termination via Insulation Displacement Technology (IDT). Features female socket contacts made of bronze with tin plating, a straight orientation, and a right-angle cable mount. Rated for 125V AC, operating between -40°C and 105°C, with a UL94 V-0 flammability rating. Housing and contacts are yellow, and the component is RoHS compliant.
TE Connectivity 4-173977-2 technical specifications.
| Color | Yellow |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Yellow |
| Lead Free | Not Applicable |
| Length | 6mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CT |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 4-173977-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
