The 4-173981-4 is an 8-position SIP connector from TE Connectivity with a tin plated contact and a 2.54mm pitch. It is available in quantities of 1000 and features a through hole termination. This connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Contact Plating | Tin |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMP CT |
| Termination | Through Hole |
| RoHS | Not Compliant |
