Conn D-Subminiature PIN 9 POS 2.74mm Solder RA SMD 9 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | PIN |
| Number of Contacts | 9 |
| Terminal Pitch | 1.37mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Surface Mount |
| Number of Terminals | 9 |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |