
Board to Board & Mezzanine Connectors 1.25FP R14 DL O N BG
Checking distributor stock and pricing after the page loads.
| Contact Plating | Tin |
| Number of Contacts | 14 |
| Number of Rows | 2 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pitch | 1.25mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |