This 42-position right-angle connector features brass contacts with tin and gold plating, meeting ELV compliance standards. It has a flammability rating of UL94 HB and is packaged in rail or tube form. The connector is designed for right-angle PCB mounting and features a keyed mating connector lock. It is available with panel mount retention and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity 4-175446-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | White |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Number of Positions | 42 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.